Fiber Optic Plug Connector ST Simplex 125µm Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5504000-1

DigiKey Part Number
A97945-ND
Manufacturer
Manufacturer Product Number
5504000-1
Description
CONN FIBER ST PLUG SMPLX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex 125µm Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Style
ST
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
125µm
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Silver
Boot Color
Yellow
Ingress Protection
-
Features
Dust Cap, Epoxyless, Strain Relief
Attenuation - Typ
-0.2dB
Reflection
-
Housing Material
-
Ferrule Material
Ceramic
Body Material
Aluminum
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.