
5501380-1 | |
|---|---|
DigiKey Part Number | A33709-ND |
Manufacturer | |
Manufacturer Product Number | 5501380-1 |
Description | CONN FIBER ST PLUG SMPLX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Ceramic | |
Body Material | Brass | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Base Product Number |

