
53963-1 | |
|---|---|
DigiKey Part Number | A136295-ND |
Manufacturer | |
Manufacturer Product Number | 53963-1 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.955" (24.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Natural, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R126,20000 | R126,20 |
| 10 | R107,17600 | R1 071,76 |
| 25 | R100,46760 | R2 511,69 |
| 50 | R95,66860 | R4 783,43 |
| 100 | R91,09950 | R9 109,95 |
| 250 | R85,39792 | R21 349,48 |
| 500 | R81,32464 | R40 662,32 |
| 1 000 | R77,44678 | R77 446,78 |


