
536510-6 | |
|---|---|
DigiKey Part Number | 536510-6-ND |
Manufacturer | |
Manufacturer Product Number | 536510-6 |
Description | 2MM FB,ASY,120,SIG,REC,SL,3.53 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | R219,57535 | R395 235,63 |

