
52930-3 | |
|---|---|
DigiKey Part Number | A100657TR-ND - Tape & Reel (TR) A100657CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52930-3 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R7,94800 | R79,48 |
| 25 | R7,44760 | R186,19 |
| 50 | R7,09120 | R354,56 |
| 100 | R6,75180 | R675,18 |
| 250 | R6,32904 | R1 582,26 |
| 500 | R6,02658 | R3 013,29 |
| 1 000 | R5,73857 | R5 738,57 |
| 2 500 | R5,37910 | R13 447,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R5,12240 | R25 612,00 |
| 10 000 | R4,87798 | R48 779,80 |
| 15 000 | R4,74050 | R71 107,50 |
| 25 000 | R4,57283 | R114 320,75 |
| 35 000 | R4,46569 | R156 299,15 |

