
521437-2 | |
|---|---|
DigiKey Part Number | A111287TR-ND - Tape & Reel (TR) A111287CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521437-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521437-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.180" (29.98mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | White | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,22000 | R10,22 |
| 10 | R8,35300 | R83,53 |
| 25 | R7,69440 | R192,36 |
| 50 | R7,23700 | R361,85 |
| 100 | R6,80550 | R680,55 |
| 250 | R6,27348 | R1 568,37 |
| 500 | R5,89914 | R2 949,57 |
| 1 000 | R5,54733 | R5 547,33 |
| 2 500 | R5,11457 | R12 786,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | R5,48754 | R329 252,40 |







