5146894-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1 050
Unit Price: R127,38000
Datasheet
5146894-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5146894-1

DigiKey Part Number
A99325TR-ND - Tape & Reel (TR)
A99325CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5146894-1
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5146894-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
11mm, 12mm
Height Above Board
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R81,62000R81,62
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 600R47,16879R169 807,64