50 Connector Receptacle, Female Sockets Through Hole, Right Angle Dual Beam, Right Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120792-1

DigiKey Part Number
A101812-ND
Manufacturer
Manufacturer Product Number
5120792-1
Description
CONN RCPT DUAL BEAM 50POS PCB
Customer Reference
Detailed Description
50 Connector Receptacle, Female Sockets Through Hole, Right Angle Dual Beam, Right Side
Datasheet
 Datasheet
EDA/CAD Models
5120792-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
Dual Beam, Right Side
Number of Positions
50
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
10
Number of Columns
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1.15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.