0.250" (6.35mm) Quick Connect Female 15.5-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160583-2

DigiKey Part Number
A136167TR-ND - Tape & Reel (TR)
A136167CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-160583-2
Description
250 PIDG FASTON REC
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.874" (22.20mm)
Termination
Crimp
Wire Gauge
15.5-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.138" (3.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 014
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R13,95000R13,95
10R11,88000R118,80
25R11,13080R278,27
50R10,59660R529,83
100R10,09080R1 009,08
250R9,45796R2 364,49
500R9,00594R4 502,97
1 000R8,57592R8 575,92
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500R7,85045R27 476,58
7 000R7,47591R52 331,37
10 500R7,26522R76 284,81
17 500R7,00828R122 644,90
24 500R6,84405R167 679,23
Manufacturers Standard Package