Connector Strain Relief For BNC, N Type, TNC, UHF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1478996-0

DigiKey Part Number
5-1478996-0-ND
Manufacturer
Manufacturer Product Number
5-1478996-0
Description
CONN STRN RELIEF FOR BNC TNC UHF
Customer Reference
Detailed Description
Connector Strain Relief For BNC, N Type, TNC, UHF Connectors
Datasheet
 Datasheet
EDA/CAD Models
5-1478996-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
-
Accessory Type
Strain Relief
For Use With/Related Products
BNC, N Type, TNC, UHF Connectors
Body Material
Polyvinyl Chloride (PVC)
Body Finish
-
Features
Color Coded
Color
Orange
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.