5-147383-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 80
Unit Price: R142,67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: R139,64083
Datasheet

Similar


Samtec Inc.
In Stock: 11
Unit Price: R175,94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: R185,08064
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: R171,55500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: R144,31272

Similar


Samtec Inc.
In Stock: 0
Unit Price: R144,31272
Image for 5-147383-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-147383-7

DigiKey Part Number
5-147383-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-147383-7
Description
CONN HEADER SMD 70POS 1.27MM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 70 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
5-147383-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.367" (9.33mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock, Pick and Place
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A per Contact
Voltage Rating
-
Mated Stacking Heights
9.91mm
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
Automotive, General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R192,89210R96 446,05
Manufacturers Standard Package