
4-643818-3 | |
|---|---|
DigiKey Part Number | A144639-ND |
Manufacturer | |
Manufacturer Product Number | 4-643818-3 |
Description | CONN RCPT 13POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643818-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,68000 | R17,68 |
| 10 | R15,04200 | R150,42 |
| 25 | R14,09960 | R352,49 |
| 50 | R13,42720 | R671,36 |
| 100 | R12,78610 | R1 278,61 |
| 250 | R11,98404 | R2 996,01 |
| 500 | R11,41146 | R5 705,73 |
| 1 000 | R10,86660 | R10 866,60 |
| 2 500 | R10,18637 | R25 465,92 |




