11 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-641238-1

DigiKey Part Number
A144635-ND
Manufacturer
Manufacturer Product Number
4-641238-1
Description
CONN RCPT 11POS IDC 24AWG GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
11 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-641238-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
11
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R107,55000R107,55
10R91,44700R914,47
25R85,71400R2 142,85
50R81,62040R4 081,02
100R77,72350R7 772,35
250R72,85812R18 214,53
500R69,38270R34 691,35
1 000R66,07350R66 073,50
2 500R61,94237R154 855,92
Manufacturers Standard Package