


4-1775188-0 | |
|---|---|
DigiKey Part Number | A118155TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-1775188-0 |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |

