
4-1601075-2 | |
|---|---|
DigiKey Part Number | 4-1601075-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1601075-2 |
Description | CONN MAG TERM 18-34AWG IDC |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 4-1601075-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |

