
4-1601046-1 | |
|---|---|
DigiKey Part Number | A113667-ND |
Manufacturer | |
Manufacturer Product Number | 4-1601046-1 |
Description | CONN MAG TERM 18-34AWG IDC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 4-1601046-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,29000 | R3,29 |
| 10 | R2,77300 | R27,73 |
| 25 | R2,60640 | R65,16 |
| 50 | R2,47820 | R123,91 |
| 100 | R2,36030 | R236,03 |
| 250 | R2,21200 | R553,00 |
| 500 | R2,10628 | R1 053,14 |
| 1 000 | R2,00560 | R2 005,60 |
| 2 500 | R1,87989 | R4 699,73 |

