4 Rectangular Connectors - Housings Plug Yellow 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174922-7

DigiKey Part Number
A128200-ND
Manufacturer
Manufacturer Product Number
174922-7
Description
CONN PLUG HSG 4POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Yellow 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
174922-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R11,43000R11,43
10R9,73000R97,30
25R9,11440R227,86
50R8,68100R434,05
100R8,26420R826,42
320R7,61275R2 436,08
640R7,24883R4 639,25
1 280R6,90264R8 835,38
2 560R6,57312R16 827,19
Manufacturers Standard Package

Other Suppliers on DigiKey

650In Stock
Ships from WEC