
368287-1 | |
|---|---|
DigiKey Part Number | A128763TR-ND - Tape & Reel (TR) A128763CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 368287-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 368287-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R2,28500 | R22,85 |
| 25 | R2,14400 | R53,60 |
| 50 | R2,04000 | R102,00 |
| 100 | R1,94250 | R194,25 |
| 250 | R1,82020 | R455,05 |
| 500 | R1,73282 | R866,41 |
| 1 000 | R1,65015 | R1 650,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,49615 | R5 984,60 |
| 8 000 | R1,42471 | R11 397,68 |
| 12 000 | R1,38452 | R16 614,24 |
| 20 000 | R1,33550 | R26 710,00 |
| 28 000 | R1,30417 | R36 516,76 |
| 40 000 | R1,27178 | R50 871,20 |
| 100 000 | R1,19221 | R119 221,00 |

