
365064-1 | |
|---|---|
DigiKey Part Number | 365064-1-ND |
Manufacturer | |
Manufacturer Product Number | 365064-1 |
Description | CONN RCPT HSG 8POS NAT |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |

