12 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-6450170-5

DigiKey Part Number
A108374-ND
Manufacturer
Manufacturer Product Number
3-6450170-5
Description
CONN RCPT MULTI-BEAM 12POS PCB
Customer Reference
Detailed Description
12 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
3-6450170-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
12
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
8 Signal, 4 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R107,88000R107,88
10R94,55600R945,56
25R92,08600R2 302,15
55R90,10618R4 955,84
110R84,66164R9 312,78
275R84,16604R23 145,66
990R78,72012R77 932,92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.