3-5499345-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 56
Unit Price: R85,61000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R85,61000
Datasheet

Similar


HARTING
In Stock: 31
Unit Price: R79,54000
Datasheet

Similar


HARTING
In Stock: 9
Unit Price: R88,56000
Datasheet

Similar


HARTING
In Stock: 28
Unit Price: R161,34000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 436
Unit Price: R70,71000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


3M
In Stock: 350
Unit Price: R91,33000
Datasheet

Similar


3M
In Stock: 120
Unit Price: R123,56000
Datasheet

Similar


3M
In Stock: 136
Unit Price: R123,56000
Datasheet

Similar


3M
In Stock: 141
Unit Price: R129,11000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-5499345-0

DigiKey Part Number
3-5499345-0-ND
Manufacturer
Manufacturer Product Number
3-5499345-0
Description
CONN HEADER R/A 50POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-5499345-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.315" (8.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
864R80,48181R69 536,28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.