
3-5175472-1 | |
|---|---|
DigiKey Part Number | 17-3-5175472-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-5175472-1 |
Description | SWITZERLANDAMP 050 B-T-B PLUG H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
EDA/CAD Models | 3-5175472-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | R79,29153 | R150 653,91 |

