3-31122-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 337
Unit Price: R10,75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 135
Unit Price: R762,57000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R151,86144
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 896
Unit Price: R13,78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25 468
Unit Price: R23,36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 469
Unit Price: R7,56000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 466
Unit Price: R24,37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 960
Unit Price: R79,31000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 29 435
Unit Price: R5,88000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R3,89947
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 138
Unit Price: R5,88000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 101
Unit Price: R13,28000
Datasheet

Parametric Equivalent


Molex
In Stock: 2 810
Unit Price: R6,89000
Datasheet

Parametric Equivalent


Molex
In Stock: 2 442
Unit Price: R8,91000
Datasheet
Image for 3-31122-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-31122-7

DigiKey Part Number
3-31122-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-31122-7
Description
CONN RING CIRC 10-12AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.004" (25.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types