TRR18EZPF5111 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: R1,72638
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,27864
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,33326
Datasheet

Similar


YAGEO
In Stock: 9 800
Unit Price: R1,85000
Datasheet

Similar


Bourns Inc.
In Stock: 2 323
Unit Price: R1,68000
Datasheet

Similar


Vishay Dale
In Stock: 5 777
Unit Price: R1,85000
Datasheet

Similar


Vishay Dale
In Stock: 4 118
Unit Price: R5,04000
Datasheet

Similar


Vishay Dale
In Stock: 20 292
Unit Price: R2,86000
Datasheet

Similar


Panasonic Industry
In Stock: 47 975
Unit Price: R3,02000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R0,43499
Datasheet

Similar


YAGEO
In Stock: 22 458
Unit Price: R1,68000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 65 551
Unit Price: R1,68000
Datasheet
5.11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR18EZPF5111

DigiKey Part Number
RHM5.11KBNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR18EZPF5111
Description
RES SMD 5.11K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR18EZPF5111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes