New Product
41 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle
4-2495217-1
4-2495217-1

4-2495217-1

DigiKey Part Number
17-4-2495217-1TR-ND - Tape & Reel (TR)
17-4-2495217-1CT-ND - Cut Tape (CT)
17-4-2495217-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4-2495217-1
Description
0.3 PITCH, 41PIN, RIGHT ANGLE, G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
41 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4-2495217-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
41
Pitch
0.024" (0.60mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.039" (1.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R34,45000R34,45
10R29,30600R293,06
25R27,47120R686,78
50R26,16040R1 308,02
100R24,91020R2 491,02
250R23,34884R5 837,21
500R22,23438R11 117,19
1 000R21,33990R21 339,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R18,90188R94 509,40
Manufacturers Standard Package