
3-2492142-0 | |
|---|---|
DigiKey Part Number | 17-3-2492142-0TR-ND - Tape & Reel (TR) 17-3-2492142-0CT-ND - Cut Tape (CT) 17-3-2492142-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2492142-0 |
Description | .5 FPC VT ZIF TYPE-B 30 CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-2492142-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.173" (4.40mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 10 | R15,88000 | R158,80 |
| 25 | R14,88840 | R372,21 |
| 50 | R14,17920 | R708,96 |
| 100 | R13,50030 | R1 350,03 |
| 250 | R12,65408 | R3 163,52 |
| 500 | R12,04948 | R6 024,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,47411 | R11 474,11 |
| 2 000 | R10,92647 | R21 852,94 |
| 3 000 | R10,61845 | R31 855,35 |
| 5 000 | R10,24278 | R51 213,90 |
| 7 000 | R10,00263 | R70 018,41 |
| 10 000 | R9,75425 | R97 542,50 |

