SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.146" (3.70mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293654-1

DigiKey Part Number
A104259-ND
Manufacturer
Manufacturer Product Number
293654-1
Description
CONN SSL PLUG 2POS 3.7MM SOLDER
Customer Reference
Detailed Description
SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.146" (3.70mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
293654-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Style
Board to Cable/Wire
Connector Type
Plug, Female Sockets
Number of Positions
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Pitch
0.146" (3.70mm)
Fastening Type
-
Features
Board Lock, Keying HV-2
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 900 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 900In Stock
Ships from WEC