
293234-5 | |
|---|---|
DigiKey Part Number | 293234-5-ND |
Manufacturer | |
Manufacturer Product Number | 293234-5 |
Description | NECTOR S T SPLITTER HV-5 |
Customer Reference | |
Detailed Description | SSL Connector 2 Position T-Splitter Cable/Wire to Cable/Wire 0.146" (3.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | T-Splitter | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.146" (3.70mm) | |
Fastening Type | - | |
Features | Keying HV-5 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |

