

280530-3 | |
|---|---|
DigiKey Part Number | A107040TR-ND - Tape & Reel (TR) A107040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280530-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 280530-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,20000 | R5,20 |
| 10 | R4,47100 | R44,71 |
| 25 | R4,19400 | R104,85 |
| 50 | R3,99620 | R199,81 |
| 100 | R3,80390 | R380,39 |
| 250 | R3,56584 | R891,46 |
| 500 | R3,39564 | R1 697,82 |
| 1 000 | R3,23326 | R3 233,26 |
| 2 500 | R3,03060 | R7 576,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R2,48617 | R49 723,40 |
| 40 000 | R2,36760 | R94 704,00 |
| 60 000 | R2,30090 | R138 054,00 |


