
6-2176769-9 | |
|---|---|
DigiKey Part Number | 1712-6-2176769-9TR-ND - Tape & Reel (TR) 1712-6-2176769-9CT-ND - Cut Tape (CT) 1712-6-2176769-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176769-9 |
Description | RT 2B 0.33W 549R 0.1% 25PPM 5K R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176769-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,43000 | R12,43 |
| 10 | R7,49500 | R74,95 |
| 25 | R6,39880 | R159,97 |
| 50 | R5,76380 | R288,19 |
| 100 | R5,26300 | R526,30 |
| 250 | R4,75484 | R1 188,71 |
| 500 | R4,46112 | R2 230,56 |
| 1 000 | R4,22721 | R4 227,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R3,85222 | R19 261,10 |
| 10 000 | R3,74262 | R37 426,20 |
| 15 000 | R3,68915 | R55 337,25 |
| 25 000 | R3,63118 | R90 779,50 |
| 35 000 | R3,59797 | R125 928,95 |

