


20031069-50 | |
|---|---|
DigiKey Part Number | 223-20031069-50-ND |
Manufacturer | |
Manufacturer Product Number | 20031069-50 |
Description | 6911N-NX LORA 868MHZ EU AB 200B |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2900.75PSI (20000kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 20031069-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 2900.75PSI (20000kPa) | |
Output Type | LoRaWAN | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 8702.26PSI (60000kPa) | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 462,48000 | R6 462,48 |
| 5 | R6 072,76400 | R30 363,82 |
| 10 | R5 927,66100 | R59 276,61 |
| 25 | R5 754,03240 | R143 850,81 |


