


2389261-4 | |
|---|---|
DigiKey Part Number | 17-2389261-4-ND |
Manufacturer | |
Manufacturer Product Number | 2389261-4 |
Description | GI3.0MULTILOAD PLUG ASSY,2P,KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389261-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.140" (3.56mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R9,52800 | R95,28 |
| 25 | R8,92640 | R223,16 |
| 50 | R8,49940 | R424,97 |
| 100 | R8,09280 | R809,28 |
| 250 | R7,58464 | R1 896,16 |
| 500 | R7,22236 | R3 611,18 |
| 2 000 | R6,54911 | R13 098,22 |
| 4 000 | R6,23651 | R24 946,04 |

