
EVSW-20/9.5-3-SP | |
|---|---|
DigiKey Part Number | 484-EVSW-20/9.5-3-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | EVSW-20/9.5-3-SP |
Description | ORANGE SHRINK 2:1 RATIO METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.787" (19.99mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1500.0' (457.2m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R127,71000 | R127,71 |
| 5 | R105,19400 | R525,97 |
| 10 | R96,74100 | R967,41 |
| 20 | R88,97700 | R1 779,54 |
| 50 | R79,66100 | R3 983,05 |
| 100 | R79,35860 | R7 935,86 |






