



2365497-8 | |
|---|---|
DigiKey Part Number | 17-2365497-8TR-ND - Tape & Reel (TR) 17-2365497-8CT-ND - Cut Tape (CT) 17-2365497-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2365497-8 |
Description | EP2.5 SINGLE ROW SMT HEADER,GWT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2365497-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.374" (9.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green, Natural | |
Current Rating (Amps) | 4.2A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,88000 | R25,88 |
| 10 | R22,04700 | R220,47 |
| 100 | R18,72970 | R1 872,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R16,71830 | R8 359,15 |
| 1 000 | R15,92028 | R15 920,28 |
| 1 500 | R15,47144 | R23 207,16 |
| 2 500 | R14,92390 | R37 309,75 |
| 3 500 | R14,57411 | R51 009,38 |
| 5 000 | R14,21222 | R71 061,10 |
| 12 500 | R13,32335 | R166 541,88 |

