



2288662-1 | |
|---|---|
DigiKey Part Number | 17-2288662-1-ND |
Manufacturer | |
Manufacturer Product Number | 2288662-1 |
Description | 0.5/1.5 86P CAP ASSEMBLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 86 position |
Datasheet | Datasheet |
EDA/CAD Models | 2288662-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular, Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS) | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R184,84000 | R184,84 |
| 12 | R155,10083 | R1 861,21 |
| 100 | R133,54470 | R13 354,47 |
| 500 | R119,21866 | R59 609,33 |
| 1 000 | R113,53589 | R113 535,89 |

