20 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205077-3

DigiKey Part Number
A123334-ND
Manufacturer
Manufacturer Product Number
2205077-3
Description
CABLE ASSEMBLY HEADER WTB 20POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to PCB
Number of Positions
20
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 250 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
500R68,34086R34 170,43
Manufacturers Standard Package

Other Suppliers on DigiKey

250In Stock
Ships from WEC