
2083109-2 | |
|---|---|
DigiKey Part Number | 2083109-2-ND |
Manufacturer | |
Manufacturer Product Number | 2083109-2 |
Description | CABLE MINI I/O TYP I M-CBL 1M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 3.28' (1.00m) | |
Shielding | - | |
Color | Orange | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |

