Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206966-8

DigiKey Part Number
206966-8-ND
Manufacturer
Manufacturer Product Number
206966-8
Description
CONN BACKSH W/CLMP SZ13 3/4-20
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Backshell, Cable Clamp
Cable Opening
0.453" (11.51mm)
Diameter - Outside
0.950" (24.13mm)
Shell Size - Insert
13
Thread Size
3/4-20 UNEF
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating
UL94 V-0
For Use With/Related Products
CPC Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types