Direct

206138-2 | |
|---|---|
DigiKey Part Number | 206138-2-ND |
Manufacturer | |
Manufacturer Product Number | 206138-2 |
Description | CONN CAB CLMP SZ23 BLK 1 3/8-18 |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/8-18 UNEF-2A 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Clamp | |
Cable Opening | 0.703" (17.86mm) | |
Diameter - Outside | 1.600" (40.64mm) | |
Shell Size - Insert | 23 | |
Thread Size | 1 3/8-18 UNEF-2A | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Inserts, Clamp Screws | |
Ingress Protection | - | |
Includes | 7 pcs - 3 pc Cable Clamp, 2 Clamp Inserts, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |


