
2040487-1 | |
---|---|
DigiKey Part Number | 17-2040487-1-ND |
Manufacturer | |
Manufacturer Product Number | 2040487-1 |
Description | 20P PLUG ASSY 0.64III/2.3TW CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.126" (3.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2040487-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.126" (3.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R37,09000 | R37,09 |
10 | R31,54100 | R315,41 |
25 | R29,55800 | R738,95 |
50 | R28,14400 | R1 407,20 |
100 | R26,79910 | R2 679,91 |
300 | R24,79980 | R7 439,94 |
500 | R23,92164 | R11 960,82 |
1 000 | R22,78011 | R22 780,11 |
2 500 | R21,35479 | R53 386,98 |