
2013297-3 | |
|---|---|
DigiKey Part Number | 2013297-3-ND |
Manufacturer | |
Manufacturer Product Number | 2013297-3 |
Description | CONN SKT SODIMM 204POS SMD |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.315" (8.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

