
2-968947-1 | |
|---|---|
DigiKey Part Number | 2-968947-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-968947-1 |
Description | CONN TAB 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-968947-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 300 | R2,74724 | R289 284,37 |

