



2-2495217-5 | |
|---|---|
DigiKey Part Number | 17-2-2495217-5TR-ND - Tape & Reel (TR) 17-2-2495217-5CT-ND - Cut Tape (CT) 17-2-2495217-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2495217-5 |
Description | 0.3 PITCH, 25PIN, RIGHT ANGLE, G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2495217-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.024" (0.60mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,70000 | R24,70 |
| 10 | R21,05500 | R210,55 |
| 25 | R19,72800 | R493,20 |
| 50 | R18,78680 | R939,34 |
| 100 | R17,88790 | R1 788,79 |
| 250 | R16,76636 | R4 191,59 |
| 500 | R15,96582 | R7 982,91 |
| 1 000 | R15,20376 | R15 203,76 |
| 2 500 | R14,85527 | R37 138,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R13,57242 | R67 862,10 |
| 10 000 | R12,92528 | R129 252,80 |

