
3-1903391-4 | |
|---|---|
DigiKey Part Number | 3-1903391-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1903391-4 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1903391-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Yellow | |
Features | Cap (Cover) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,95800 | R29,58 |
| 25 | R2,77600 | R69,40 |
| 50 | R2,64500 | R132,25 |
| 100 | R2,51720 | R251,72 |
| 250 | R2,35928 | R589,82 |
| 500 | R2,24670 | R1 123,35 |
| 1 000 | R2,13915 | R2 139,15 |
| 2 500 | R2,00512 | R5 012,80 |

