25 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
TE Connectivity FPC Overview

2-1734839-5

DigiKey Part Number
A101342TR-ND - Tape & Reel (TR)
A101342CT-ND - Cut Tape (CT)
A101342DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1734839-5
Description
CONN FPC TOP 25POS 0.5MM R/A
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-1734839-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
25
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.081" (2.05mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
250V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Ivory
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 108
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,73000R27,73
10R23,49200R234,92
25R22,02680R550,67
50R20,97140R1 048,57
100R19,96820R1 996,82
250R18,71628R4 679,07
500R17,82300R8 911,50
1 000R16,97221R16 972,21
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R16,16234R32 324,68
4 000R15,39142R61 565,68
Manufacturers Standard Package