
2-1445096-5 | |
|---|---|
DigiKey Part Number | A34853TR-ND - Tape & Reel (TR) A34853CT-ND - Cut Tape (CT) A34853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445096-5 |
Description | CONN HEADER SMD 5POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445096-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.364" (9.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,54000 | R44,54 |
| 10 | R37,86600 | R378,66 |
| 100 | R32,17660 | R3 217,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | R31,64871 | R6 646,23 |
| 420 | R30,13812 | R12 658,01 |
| 630 | R29,28825 | R18 451,60 |
| 1 050 | R28,25170 | R29 664,28 |
| 1 470 | R27,58948 | R40 556,54 |
| 2 100 | R26,90425 | R56 498,93 |
| 5 250 | R25,30157 | R132 833,24 |



