
184267-1 | |
|---|---|
DigiKey Part Number | 2266-184267-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184267-1 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.800" (20.32mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184268-1 | TE Connectivity AMP Connectors | 11 882 | A122775-ND | R9,33000 | Parametric Equivalent |
| 184268-2 | TE Connectivity AMP Connectors | 1 971 | A99877CT-ND | R9,98000 | Parametric Equivalent |
| 184267-1 | WEC | 3 500 | 2266-184267-1TR-ND | R5,07191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R5,07191 | R17 751,69 |

