
184097-1 | |
|---|---|
DigiKey Part Number | A128271-ND |
Manufacturer | |
Manufacturer Product Number | 184097-1 |
Description | CONN PLUG HSG 12POS 4.80MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184097-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Secondary Locking Device | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |


