1838415-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 298
Unit Price: R125,86000
Datasheet
Image for 1838415-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1838415-2

DigiKey Part Number
1838415-2-ND
Manufacturer
Manufacturer Product Number
1838415-2
Description
CONN RCPT FMALE 4POS SOLDER CUP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes