174046-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 879
Unit Price: R24,37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 685
Unit Price: R24,37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R0,00000
Datasheet
Image for 174046-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174046-4

DigiKey Part Number
174046-4-ND
Manufacturer
Manufacturer Product Number
174046-4
Description
CONN PLUG HSG 16POS 2.50MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Green 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
174046-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes